
XC6706C281PR-G | |
---|---|
DigiKey Part Number | 893-XC6706C281PR-GTR-ND - Tape & Reel (TR) 893-XC6706C281PR-GCT-ND - Cut Tape (CT) 893-XC6706C281PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6706C281PR-G |
Description | IC REG LINEAR 2.8V 200MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 8.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.29800 | $62.98 |
25 | $5.30120 | $132.53 |
100 | $4.17120 | $417.12 |
250 | $3.61808 | $904.52 |
500 | $3.27948 | $1,639.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.28644 | $2,286.44 |
2,000 | $2.10407 | $4,208.14 |