
XC6705B491MR-G | |
|---|---|
DigiKey Part Number | 893-XC6705B491MR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6705B491MR-G |
Description | IC REG LINEAR 4.9V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 4.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.21325 | $6,639.75 |
| 6,000 | $2.06060 | $12,363.60 |
| 15,000 | $1.98429 | $29,764.35 |
| 30,000 | $1.90797 | $57,239.10 |


