
XC6705B281GR-G | |
---|---|
DigiKey Part Number | 893-XC6705B281GR-GTR-ND - Tape & Reel (TR) 893-XC6705B281GR-GCT-ND - Cut Tape (CT) 893-XC6705B281GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705B281GR-G |
Description | IC REG LINEAR 2.8V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.43200 | $34.32 |
25 | $3.07400 | $76.85 |
100 | $2.68090 | $268.09 |
250 | $2.49320 | $623.30 |
500 | $2.38004 | $1,190.02 |
1,000 | $2.28676 | $2,286.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.89879 | $5,696.37 |