
XC6705A301GR-G | |
|---|---|
DigiKey Part Number | 893-XC6705A301GR-GTR-ND - Tape & Reel (TR) 893-XC6705A301GR-GCT-ND - Cut Tape (CT) 893-XC6705A301GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705A301GR-G |
Description | IC REG LINEAR 3V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $5.79300 | $57.93 |
| 25 | $4.87240 | $121.81 |
| 100 | $3.82390 | $382.39 |
| 250 | $3.31040 | $827.60 |
| 500 | $2.99564 | $1,497.82 |
| 1,000 | $2.73351 | $2,733.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.25550 | $6,766.50 |
| 6,000 | $2.07529 | $12,451.74 |
| 9,000 | $1.98378 | $17,854.02 |
| 15,000 | $1.88665 | $28,299.75 |

