
XC6705A281GR-G | |
---|---|
DigiKey Part Number | 893-XC6705A281GR-GTR-ND - Tape & Reel (TR) 893-XC6705A281GR-GCT-ND - Cut Tape (CT) 893-XC6705A281GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705A281GR-G |
Description | IC REG LINEAR 2.8V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $5.83000 | $58.30 |
25 | $4.90360 | $122.59 |
100 | $3.84850 | $384.85 |
250 | $3.33168 | $832.92 |
500 | $3.01492 | $1,507.46 |
1,000 | $2.75110 | $2,751.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.42055 | $7,261.65 |
6,000 | $2.25659 | $13,539.54 |
9,000 | $2.17386 | $19,564.74 |
15,000 | $2.08164 | $31,224.60 |
21,000 | $2.02744 | $42,576.24 |
30,000 | $1.97511 | $59,253.30 |