

XC6701DC02PR-G | |
---|---|
DigiKey Part Number | 893-XC6701DC02PR-GTR-ND - Tape & Reel (TR) 893-XC6701DC02PR-GCT-ND - Cut Tape (CT) 893-XC6701DC02PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701DC02PR-G |
Description | IC REG LINEAR 12V 150MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
PSRR | 50dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $5.32900 | $53.29 |
25 | $4.80160 | $120.04 |
100 | $4.22290 | $422.29 |
250 | $3.94652 | $986.63 |
500 | $3.78002 | $1,890.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.88980 | $3,889.80 |
2,000 | $3.56181 | $7,123.62 |
3,000 | $3.39522 | $10,185.66 |
5,000 | $3.20850 | $16,042.50 |
7,000 | $3.09819 | $21,687.33 |
10,000 | $3.07913 | $30,791.30 |