

XC6701D502JR-G | |
|---|---|
DigiKey Part Number | 893-XC6701D502JR-GTR-ND - Tape & Reel (TR) 893-XC6701D502JR-GCT-ND - Cut Tape (CT) 893-XC6701D502JR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701D502JR-G |
Description | IC REG LINEAR 5V 150MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
PSRR | 50dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.26000 | $16.26 |
| 10 | $10.35000 | $103.50 |
| 25 | $8.80600 | $220.15 |
| 100 | $7.05880 | $705.88 |
| 250 | $6.20680 | $1,551.70 |
| 500 | $5.68578 | $2,842.89 |
| 1,000 | $5.25242 | $5,252.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.39433 | $10,985.83 |
| 5,000 | $4.08450 | $20,422.50 |

