


XC6701B902MR-G | |
|---|---|
DigiKey Part Number | 893-XC6701B902MR-GTR-ND - Tape & Reel (TR) 893-XC6701B902MR-GCT-ND - Cut Tape (CT) 893-XC6701B902MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701B902MR-G |
Description | IC REG LINEAR 9V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |
| 10 | $8.32200 | $83.22 |
| 25 | $7.04240 | $176.06 |
| 100 | $5.60000 | $560.00 |
| 250 | $4.89512 | $1,223.78 |
| 500 | $4.46384 | $2,231.92 |
| 1,000 | $4.10470 | $4,104.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.65520 | $10,965.60 |
| 6,000 | $3.43244 | $20,594.64 |
| 9,000 | $3.32010 | $29,880.90 |
| 15,000 | $3.19491 | $47,923.65 |
| 21,000 | $3.12136 | $65,548.56 |

