SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25

XC6505A601MR-G

DigiKey Part Number
893-XC6505A601MR-GTR-ND - Tape & Reel (TR)
893-XC6505A601MR-GCT-ND - Cut Tape (CT)
893-XC6505A601MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6505A601MR-G
Description
IC REG LINEAR 6V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10.5V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 100mA
Current - Output
Current - Quiescent (Iq)
10 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.17000$11.17
10$7.03700$70.37
25$5.93800$148.45
100$4.69090$469.09
250$4.08152$1,020.38
500$3.70808$1,854.04
1,000$3.39722$3,397.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.00796$9,023.88
6,000$2.81495$16,889.70
9,000$2.71759$24,458.31
15,000$2.60908$39,136.20
21,000$2.54531$53,451.51
30,000$2.48375$74,512.50
Manufacturers Standard Package