SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25

XC6504A331MR-G

DigiKey Part Number
893-XC6504A331MR-GTR-ND - Tape & Reel (TR)
893-XC6504A331MR-GCT-ND - Cut Tape (CT)
893-XC6504A331MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6504A331MR-G
Description
IC REG LINEAR 3.3V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.67V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.33000$4.33
10$3.68400$36.84
25$3.43760$85.94
100$2.74890$274.89
250$2.55264$638.16
500$2.16004$1,080.02
1,000$1.66909$1,669.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.52183$4,565.49
6,000$1.42365$8,541.90
15,000$1.32547$19,882.05
30,000$1.25675$37,702.50
Manufacturers Standard Package