


XC6504A251MR-G | |
---|---|
DigiKey Part Number | 893-XC6504A251MR-GTR-ND - Tape & Reel (TR) 893-XC6504A251MR-GCT-ND - Cut Tape (CT) 893-XC6504A251MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A251MR-G |
Description | IC REG LINEAR 2.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.29900 | $22.99 |
25 | $2.04960 | $51.24 |
100 | $1.77440 | $177.44 |
250 | $1.64220 | $410.55 |
500 | $1.56238 | $781.19 |
1,000 | $1.49695 | $1,496.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.66199 | $4,985.97 |
6,000 | $1.53881 | $9,232.86 |
9,000 | $1.47663 | $13,289.67 |
15,000 | $1.40729 | $21,109.35 |
21,000 | $1.36655 | $28,697.55 |
30,000 | $1.32718 | $39,815.40 |