


XC6504A201MR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A201MR-GTR-ND - Tape & Reel (TR) 893-XC6504A201MR-GCT-ND - Cut Tape (CT) 893-XC6504A201MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A201MR-G |
Description | IC REG LINEAR 2V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6504A201MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.28400 | $22.84 |
| 25 | $2.03640 | $50.91 |
| 100 | $1.76310 | $176.31 |
| 250 | $1.63172 | $407.93 |
| 500 | $1.55240 | $776.20 |
| 1,000 | $1.48738 | $1,487.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.65136 | $4,954.08 |
| 6,000 | $1.52897 | $9,173.82 |
| 9,000 | $1.46719 | $13,204.71 |
| 15,000 | $1.39829 | $20,974.35 |
| 21,000 | $1.35781 | $28,514.01 |
| 30,000 | $1.31869 | $39,560.70 |

