
XC6118N43AMR-G | |
---|---|
DigiKey Part Number | 893-XC6118N43AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N43AMR-GCT-ND - Cut Tape (CT) 893-XC6118N43AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N43AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.90000 | $4.90 |
10 | $3.46400 | $34.64 |
25 | $3.10440 | $77.61 |
100 | $2.70800 | $270.80 |
250 | $2.51868 | $629.67 |
500 | $2.40446 | $1,202.23 |
1,000 | $2.31052 | $2,310.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.28857 | $6,865.71 |
6,000 | $2.10627 | $12,637.62 |
9,000 | $2.01368 | $18,123.12 |
15,000 | $1.91972 | $28,795.80 |