4 USPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 USPN

XC6501B3317R-G

DigiKey Part Number
893-XC6501B3317R-GTR-ND - Tape & Reel (TR)
893-XC6501B3317R-GCT-ND - Cut Tape (CT)
893-XC6501B3317R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6501B3317R-G
Description
IC REG LINEAR 3.3V 200MA 4-USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6501B3317R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 100mA
Current - Output
Current - Quiescent (Iq)
21 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.76000$7.76
10$4.82000$48.20
25$4.03880$100.97
100$3.15000$315.00
250$2.71340$678.35
500$2.44612$1,223.06
1,000$2.22328$2,223.28
2,500$1.98474$4,961.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.83918$9,195.90
10,000$1.71817$17,181.70
15,000$1.65711$24,856.65
25,000$1.58908$39,727.00
35,000$1.54909$54,218.15
50,000$1.51047$75,523.50
Manufacturers Standard Package