

XC6501A151GR-G | |
---|---|
DigiKey Part Number | XC6501A151GR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501A151GR-G |
Description | IC REG LINEAR 1.5V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6501A151GR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.61V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.88317 | $5,649.51 |
6,000 | $1.76167 | $10,570.02 |
15,000 | $1.64017 | $24,602.55 |
30,000 | $1.55513 | $46,653.90 |