

XC6233H271MR-G | |
---|---|
DigiKey Part Number | 893-XC6233H271MR-GTR-ND - Tape & Reel (TR) 893-XC6233H271MR-GCT-ND - Cut Tape (CT) 893-XC6233H271MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H271MR-G |
Description | IC REG LINEAR 2.7V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.85400 | $18.54 |
25 | $1.64360 | $41.09 |
100 | $1.41650 | $141.65 |
250 | $1.30768 | $326.92 |
500 | $1.24202 | $621.01 |
1,000 | $1.18802 | $1,188.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.35573 | $4,067.19 |
6,000 | $1.25058 | $7,503.48 |
9,000 | $1.19748 | $10,777.32 |
15,000 | $1.13827 | $17,074.05 |
21,000 | $1.10346 | $23,172.66 |
30,000 | $1.06983 | $32,094.90 |
75,000 | $0.99684 | $74,763.00 |