


XC6233H181MR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H181MR-GTR-ND - Tape & Reel (TR) 893-XC6233H181MR-GCT-ND - Cut Tape (CT) 893-XC6233H181MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H181MR-G |
Description | IC REG LINEAR 1.8V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.85200 | $18.52 |
| 25 | $1.64160 | $41.04 |
| 100 | $1.41470 | $141.47 |
| 250 | $1.30600 | $326.50 |
| 500 | $1.24042 | $620.21 |
| 1,000 | $1.18649 | $1,186.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.29943 | $3,898.29 |
| 6,000 | $1.18294 | $7,097.64 |
| 9,000 | $1.12378 | $10,114.02 |
| 15,000 | $1.05748 | $15,862.20 |
| 21,000 | $1.01831 | $21,384.51 |
| 30,000 | $0.98030 | $29,409.00 |
| 75,000 | $0.95862 | $71,896.50 |

