


XC6215B332GR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B332GR-GTR-ND - Tape & Reel (TR) 893-XC6215B332GR-GCT-ND - Cut Tape (CT) 893-XC6215B332GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B332GR-G |
Description | IC REG LINEAR 3.3V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B332GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.22500 | $62.25 |
| 25 | $5.23760 | $130.94 |
| 100 | $4.12000 | $412.00 |
| 250 | $3.57244 | $893.11 |
| 500 | $3.23696 | $1,618.48 |
| 1,000 | $2.95762 | $2,957.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.41456 | $7,243.68 |
| 6,000 | $2.22451 | $13,347.06 |
| 9,000 | $2.12800 | $19,152.00 |
| 15,000 | $2.04881 | $30,732.15 |

