
XC61CN1202MR-G | |
---|---|
DigiKey Part Number | 893-XC61CN1202MR-GTR-ND - Tape & Reel (TR) 893-XC61CN1202MR-GCT-ND - Cut Tape (CT) 893-XC61CN1202MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CN1202MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CN1202MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $4.25600 | $42.56 |
25 | $3.99640 | $99.91 |
100 | $3.26270 | $326.27 |
250 | $3.03036 | $757.59 |
500 | $2.57912 | $1,289.56 |
1,000 | $2.06333 | $2,063.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.96601 | $5,898.03 |
6,000 | $1.80414 | $10,824.84 |
9,000 | $1.72193 | $15,497.37 |
15,000 | $1.62980 | $24,447.00 |
21,000 | $1.59602 | $33,516.42 |