


XC6223H331GR-G | |
|---|---|
DigiKey Part Number | 893-XC6223H331GR-GTR-ND - Tape & Reel (TR) 893-XC6223H331GR-GCT-ND - Cut Tape (CT) 893-XC6223H331GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223H331GR-G |
Description | IC REG LIN 3.3V 300MA USPQ-4B03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03 |
Datasheet | Datasheet |
EDA/CAD Models | XC6223H331GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.305V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | USPQ-4B03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $4.07900 | $40.79 |
| 25 | $3.83120 | $95.78 |
| 100 | $3.12720 | $312.72 |
| 250 | $2.90476 | $726.19 |
| 500 | $2.47202 | $1,236.01 |
| 1,000 | $1.97762 | $1,977.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.89840 | $5,695.20 |
| 6,000 | $1.74098 | $10,445.88 |
| 9,000 | $1.66103 | $14,949.27 |
| 15,000 | $1.57143 | $23,571.45 |
| 21,000 | $1.52972 | $32,124.12 |

