Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| XC6222D21BMR-G | |
|---|---|
| DigiKey Part Number | XC6222D21BMR-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XC6222D21BMR-G | 
| Description | IC REG LINEAR 2.15V 700MA SOT-25 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XC6222D21BMR-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 2.15V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.32V @ 300mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 220 µA | |
| PSRR | 65dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-25 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.54496 | $7,634.88 | 
| 6,000 | $2.36943 | $14,216.58 | 
| 15,000 | $2.28168 | $34,225.20 | 
| 30,000 | $2.19392 | $65,817.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China