
XC6127C46ANR-G | |
---|---|
DigiKey Part Number | 893-XC6127C46ANR-GTR-ND - Tape & Reel (TR) 893-XC6127C46ANR-GCT-ND - Cut Tape (CT) 893-XC6127C46ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C46ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 42.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.50000 | $25.00 |
25 | $2.23160 | $55.79 |
100 | $1.93520 | $193.52 |
250 | $1.79292 | $448.23 |
500 | $1.70716 | $853.58 |
1,000 | $1.63658 | $1,636.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.70503 | $5,115.09 |
6,000 | $1.56039 | $9,362.34 |
9,000 | $1.48691 | $13,382.19 |
15,000 | $1.40457 | $21,068.55 |
21,000 | $1.35591 | $28,474.11 |
30,000 | $1.34074 | $40,222.20 |