

XC6222B221MR-G | |
---|---|
DigiKey Part Number | 893-XC6222B221MR-GTR-ND - Tape & Reel (TR) 893-XC6222B221MR-GCT-ND - Cut Tape (CT) 893-XC6222B221MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B221MR-G |
Description | IC REG LINEAR 2.2V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B221MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $6.44500 | $64.45 |
25 | $5.42760 | $135.69 |
100 | $4.27650 | $427.65 |
250 | $3.71232 | $928.08 |
500 | $3.36694 | $1,683.47 |
1,000 | $3.07922 | $3,079.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.71881 | $8,156.43 |
6,000 | $2.54008 | $15,240.48 |
9,000 | $2.44992 | $22,049.28 |
15,000 | $2.34943 | $35,241.45 |
21,000 | $2.29037 | $48,097.77 |
30,000 | $2.23336 | $67,000.80 |