

XC6222B11BPR-G | |
|---|---|
DigiKey Part Number | 893-XC6222B11BPR-GTR-ND - Tape & Reel (TR) 893-XC6222B11BPR-GCT-ND - Cut Tape (CT) 893-XC6222B11BPR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B11BPR-G |
Description | IC REG LIN 1.15V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B11BPR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.74V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.11000 | $11.11 |
| 10 | $7.00100 | $70.01 |
| 25 | $5.90800 | $147.70 |
| 100 | $4.66690 | $466.69 |
| 250 | $4.06064 | $1,015.16 |
| 500 | $3.68912 | $1,844.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.56547 | $2,565.47 |
| 2,000 | $2.43028 | $4,860.56 |

