

XC6221B272MR-G | |
---|---|
DigiKey Part Number | 893-XC6221B272MR-GTR-ND - Tape & Reel (TR) 893-XC6221B272MR-GCT-ND - Cut Tape (CT) 893-XC6221B272MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B272MR-G |
Description | IC REG LINEAR 2.7V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B272MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.39400 | $23.94 |
25 | $2.13360 | $53.34 |
100 | $1.84780 | $184.78 |
250 | $1.71156 | $427.89 |
500 | $1.62906 | $814.53 |
1,000 | $1.56118 | $1,561.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.63818 | $4,914.54 |
6,000 | $1.49803 | $8,988.18 |
9,000 | $1.42686 | $12,841.74 |
15,000 | $1.34708 | $20,206.20 |
21,000 | $1.29994 | $27,298.74 |
30,000 | $1.27641 | $38,292.30 |