
XC6127C33A7R-G | |
---|---|
DigiKey Part Number | 893-XC6127C33A7R-GTR-ND - Tape & Reel (TR) 893-XC6127C33A7R-GCT-ND - Cut Tape (CT) 893-XC6127C33A7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C33A7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 42.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.51300 | $25.13 |
25 | $2.24320 | $56.08 |
100 | $1.94520 | $194.52 |
250 | $1.80216 | $450.54 |
500 | $1.71594 | $857.97 |
1,000 | $1.64499 | $1,644.99 |
2,500 | $1.57014 | $3,925.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.70730 | $8,536.50 |
10,000 | $1.59274 | $15,927.40 |
15,000 | $1.53492 | $23,023.80 |
25,000 | $1.47049 | $36,762.25 |
35,000 | $1.43263 | $50,142.05 |
50,000 | $1.39606 | $69,803.00 |