


XC6220B501MR-G | |
---|---|
DigiKey Part Number | 893-XC6220B501MR-GTR-ND - Tape & Reel (TR) 893-XC6220B501MR-GCT-ND - Cut Tape (CT) 893-XC6220B501MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B501MR-G |
Description | IC REG LINEAR 5V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B501MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $7.92700 | $79.27 |
25 | $6.63160 | $165.79 |
100 | $5.16720 | $516.72 |
250 | $4.44724 | $1,111.81 |
500 | $4.00420 | $2,002.10 |
1,000 | $3.63311 | $3,633.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.16427 | $9,492.81 |
6,000 | $2.92952 | $17,577.12 |
9,000 | $2.82975 | $25,467.75 |