Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6220B181MR-G

DigiKey Part Number
893-1130-2-ND - Tape & Reel (TR)
893-1130-1-ND - Cut Tape (CT)
893-1130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6220B181MR-G
Description
IC REG LINEAR 1.8V 1A SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6220B181MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.665V @ 1A
Current - Output
Current - Quiescent (Iq)
18 µA
Current - Supply (Max)
108 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.81000$12.81
10$7.85700$78.57
25$6.57240$164.31
100$5.12110$512.11
250$4.40756$1,101.89
500$3.96846$1,984.23
1,000$3.60067$3,600.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.13602$9,408.06
6,000$2.90337$17,420.22
9,000$2.80448$25,240.32
Manufacturers Standard Package