


XC6220B281ER-G | |
|---|---|
DigiKey Part Number | 893-XC6220B281ER-GTR-ND - Tape & Reel (TR) 893-XC6220B281ER-GCT-ND - Cut Tape (CT) 893-XC6220B281ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B281ER-G |
Description | IC REG LINEAR 2.8V 1A 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B281ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $7.00000 | $70.00 |
| 25 | $6.64440 | $166.11 |
| 100 | $5.45800 | $545.80 |
| 250 | $5.10232 | $1,275.58 |
| 500 | $4.50904 | $2,254.52 |
| 1,000 | $3.55972 | $3,559.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.25984 | $9,779.52 |
| 6,000 | $3.02014 | $18,120.84 |
| 9,000 | $2.93706 | $26,433.54 |

