


XC6220B181MR-G | |
|---|---|
DigiKey Part Number | 893-1130-2-ND - Tape & Reel (TR) 893-1130-1-ND - Cut Tape (CT) 893-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B181MR-G |
Description | IC REG LINEAR 1.8V 1A SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B181MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.665V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| 10 | $7.85700 | $78.57 |
| 25 | $6.57240 | $164.31 |
| 100 | $5.12110 | $512.11 |
| 250 | $4.40756 | $1,101.89 |
| 500 | $3.96846 | $1,984.23 |
| 1,000 | $3.60067 | $3,600.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.13602 | $9,408.06 |
| 6,000 | $2.90337 | $17,420.22 |
| 9,000 | $2.80448 | $25,240.32 |

