


XC6220B14BPR-G | |
---|---|
DigiKey Part Number | 893-XC6220B14BPR-GTR-ND - Tape & Reel (TR) 893-XC6220B14BPR-GCT-ND - Cut Tape (CT) 893-XC6220B14BPR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B14BPR-G |
Description | IC REG LINEAR 1.45V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B14BPR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.45V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.37500 | $83.75 |
25 | $7.08760 | $177.19 |
100 | $5.63600 | $563.60 |
250 | $4.92660 | $1,231.65 |
500 | $4.49256 | $2,246.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.13112 | $4,131.12 |
2,000 | $3.83048 | $7,660.96 |
3,000 | $3.67872 | $11,036.16 |
5,000 | $3.50955 | $17,547.75 |
7,000 | $3.41010 | $23,870.70 |
10,000 | $3.31405 | $33,140.50 |
25,000 | $3.10563 | $77,640.75 |