


XC6216BC02MR-G | |
|---|---|
DigiKey Part Number | 893-XC6216BC02MR-GTR-ND - Tape & Reel (TR) 893-XC6216BC02MR-GCT-ND - Cut Tape (CT) 893-XC6216BC02MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216BC02MR-G |
Description | IC REG LINEAR 12V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216BC02MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $5.29500 | $52.95 |
| 25 | $4.77120 | $119.28 |
| 100 | $4.19590 | $419.59 |
| 250 | $3.92132 | $980.33 |
| 500 | $3.75584 | $1,877.92 |
| 1,000 | $3.61960 | $3,619.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.65520 | $10,965.60 |
| 6,000 | $3.43244 | $20,594.64 |
| 9,000 | $3.32010 | $29,880.90 |
| 15,000 | $3.19491 | $47,923.65 |
| 21,000 | $3.12136 | $65,548.56 |


