Parametric Equivalent



XC6216B412PR-G | |
|---|---|
DigiKey Part Number  | XC6216B412PR-G-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XC6216B412PR-G  | 
Description  | IC REG LINEAR 4.1V 150MA SOT89-5  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XC6216B412PR-G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 28V  | |
Voltage - Output (Min/Fixed)  | 4.1V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 1.5V @ 100mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 9 µA  | |
PSRR  | 30dB (1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-89-5/6  | |
Supplier Device Package  | SOT-89-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.95524 | $3,955.24 | 
| 2,000 | $3.69156 | $7,383.12 | 
| 5,000 | $3.50698 | $17,534.90 | 
| 10,000 | $3.37514 | $33,751.40 | 


