

XC6210A362MR-G | |
---|---|
DigiKey Part Number | 893-XC6210A362MR-GTR-ND - Tape & Reel (TR) 893-XC6210A362MR-GCT-ND - Cut Tape (CT) 893-XC6210A362MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A362MR-G |
Description | IC REG LINEAR 3.6V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A362MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 69 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.47000 | $5.47 |
10 | $3.88000 | $38.80 |
25 | $3.48320 | $87.08 |
100 | $3.04460 | $304.46 |
250 | $2.83528 | $708.82 |
500 | $2.70934 | $1,354.67 |
1,000 | $2.60542 | $2,605.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.53773 | $7,613.19 |
6,000 | $2.34012 | $14,040.72 |
9,000 | $2.23978 | $20,158.02 |
15,000 | $2.17500 | $32,625.00 |