


XC6210A332PR-G | |
---|---|
DigiKey Part Number | 893-XC6210A332PR-GTR-ND - Tape & Reel (TR) 893-XC6210A332PR-GCT-ND - Cut Tape (CT) 893-XC6210A332PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A332PR-G |
Description | IC REG LINEAR 3.3V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A332PR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 67.5 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.31900 | $43.19 |
25 | $3.87880 | $96.97 |
100 | $3.39690 | $339.69 |
250 | $3.16680 | $791.70 |
500 | $3.02822 | $1,514.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.39722 | $3,397.22 |
2,000 | $3.13858 | $6,277.16 |
3,000 | $3.00796 | $9,023.88 |
5,000 | $2.86231 | $14,311.55 |
7,000 | $2.77669 | $19,436.83 |
10,000 | $2.69397 | $26,939.70 |
25,000 | $2.51447 | $62,861.75 |