SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25

XC6210A272MR-G

DigiKey Part Number
893-XC6210A272MR-GTR-ND - Tape & Reel (TR)
893-XC6210A272MR-GCT-ND - Cut Tape (CT)
893-XC6210A272MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210A272MR-G
Description
IC REG LINEAR 2.7V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210A272MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.09V @ 100mA
Current - Output
Current - Quiescent (Iq)
66 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.29000$10.29
10$6.44500$64.45
25$5.42760$135.69
100$4.27650$427.65
250$3.71232$928.08
500$3.36694$1,683.47
1,000$3.07922$3,079.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.71881$8,156.43
6,000$2.54008$15,240.48
9,000$2.44992$22,049.28
15,000$2.34943$35,241.45
21,000$2.29037$48,097.77
30,000$2.23336$67,000.80
Manufacturers Standard Package