


XC6209B302MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B302MR-GTR-ND - Tape & Reel (TR) 893-XC6209B302MR-GCT-ND - Cut Tape (CT) 893-XC6209B302MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B302MR-G |
Description | IC REG LINEAR 3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B302MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.90440 | $72.61 |
| 100 | $2.52910 | $252.91 |
| 250 | $2.35032 | $587.58 |
| 500 | $2.24260 | $1,121.30 |
| 1,000 | $2.15393 | $2,153.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.15452 | $6,463.56 |
| 6,000 | $1.98064 | $11,883.84 |
| 9,000 | $1.89236 | $17,031.24 |
| 15,000 | $1.79338 | $26,900.70 |
| 21,000 | $1.78467 | $37,478.07 |

