

XC6206P502MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P502MR-GTR-ND - Tape & Reel (TR) 893-XC6206P502MR-GCT-ND - Cut Tape (CT) 893-XC6206P502MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P502MR-G |
Description | IC REG LINEAR 5V 250MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P502MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 10 | $3.04700 | $30.47 |
| 25 | $2.72200 | $68.05 |
| 100 | $2.36900 | $236.90 |
| 250 | $2.20008 | $550.02 |
| 500 | $2.09812 | $1,049.06 |
| 1,000 | $2.01431 | $2,014.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.03487 | $6,104.61 |
| 6,000 | $1.86859 | $11,211.54 |
| 9,000 | $1.78413 | $16,057.17 |
| 15,000 | $1.68947 | $25,342.05 |
| 21,000 | $1.66443 | $34,953.03 |

