

XC6206P292MR-G | |
---|---|
DigiKey Part Number | 893-XC6206P292MR-GTR-ND - Tape & Reel (TR) 893-XC6206P292MR-GCT-ND - Cut Tape (CT) 893-XC6206P292MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P292MR-G |
Description | IC REG LINEAR 2.9V 150MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P292MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.71V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.31300 | $53.13 |
25 | $4.45680 | $111.42 |
100 | $3.48640 | $348.64 |
250 | $3.01048 | $752.62 |
500 | $2.71916 | $1,359.58 |
1,000 | $2.47619 | $2,476.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.17170 | $6,515.10 |
6,000 | $2.02067 | $12,124.02 |
9,000 | $1.94443 | $17,499.87 |
15,000 | $1.85946 | $27,891.90 |
21,000 | $1.80952 | $37,999.92 |
30,000 | $1.76128 | $52,838.40 |