


XC6206P252MR-G | |
---|---|
DigiKey Part Number | 893-1238-2-ND - Tape & Reel (TR) 893-1238-1-ND - Cut Tape (CT) 893-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P252MR-G |
Description | IC REG LINEAR 2.5V 150MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P252MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.71V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.06300 | $30.63 |
25 | $2.73600 | $68.40 |
100 | $2.38120 | $238.12 |
250 | $2.21140 | $552.85 |
500 | $2.10892 | $1,054.46 |
1,000 | $2.02467 | $2,024.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.67299 | $5,018.97 |