

XC6204B182MR-G | |
---|---|
DigiKey Part Number | 893-1060-2-ND - Tape & Reel (TR) 893-1060-1-ND - Cut Tape (CT) 893-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B182MR-G |
Description | IC REG LIN 1.8V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B182MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.33400 | $33.34 |
25 | $2.98240 | $74.56 |
100 | $2.59960 | $259.96 |
250 | $2.41668 | $604.17 |
500 | $2.30614 | $1,153.07 |
1,000 | $2.21541 | $2,215.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.10319 | $6,309.57 |
6,000 | $2.04828 | $12,289.68 |
9,000 | $2.02077 | $18,186.93 |
15,000 | $1.99032 | $29,854.80 |
21,000 | $1.97251 | $41,422.71 |
30,000 | $1.95538 | $58,661.40 |