


TPS77018DBVR | |
|---|---|
DigiKey Part Number | 296-11046-2-ND - Tape & Reel (TR) 296-11046-1-ND - Cut Tape (CT) 296-11046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77018DBVR |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77018DBVR Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $8.40200 | $84.02 |
| 25 | $7.61320 | $190.33 |
| 100 | $6.74660 | $674.66 |
| 250 | $6.33384 | $1,583.46 |
| 500 | $6.08506 | $3,042.53 |
| 1,000 | $6.00013 | $6,000.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.62710 | $16,881.30 |
| 6,000 | $5.50325 | $33,019.50 |
| 9,000 | $5.44125 | $48,971.25 |
| 15,000 | $5.37255 | $80,588.25 |







