SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC61HN3012MR-G

DigiKey Part Number
893-1042-2-ND - Tape & Reel (TR)
893-1042-1-ND - Cut Tape (CT)
893-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC61HN3012MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23
Datasheet
 Datasheet
EDA/CAD Models
XC61HN3012MR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
50ms Minimum
Operating Temperature
-30°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.56500$35.65
25$3.19480$79.87
100$2.78690$278.69
250$2.59276$648.19
500$2.47578$1,237.89
1,000$2.37951$2,379.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.26061$6,781.83
6,000$2.20240$13,214.40
9,000$2.17325$19,559.25
15,000$2.14096$32,114.40
21,000$2.12209$44,563.89
30,000$2.10394$63,118.20
Manufacturers Standard Package