
XC61CC3002MR-G | |
|---|---|
DigiKey Part Number | 893-1029-2-ND - Tape & Reel (TR) 893-1029-1-ND - Cut Tape (CT) 893-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CC3002MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CC3002MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.92900 | $29.29 |
| 25 | $2.61720 | $65.43 |
| 100 | $2.27460 | $227.46 |
| 250 | $2.11176 | $527.94 |
| 500 | $2.01320 | $1,006.60 |
| 1,000 | $1.93226 | $1,932.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.83218 | $5,496.54 |
| 6,000 | $1.78323 | $10,699.38 |
| 9,000 | $1.75871 | $15,828.39 |
| 15,000 | $1.73154 | $25,973.10 |
| 21,000 | $1.71567 | $36,029.07 |
| 30,000 | $1.70041 | $51,012.30 |



