
XC6192A510ER-G | |
|---|---|
DigiKey Part Number | 893-XC6192A510ER-GTR-ND - Tape & Reel (TR) 893-XC6192A510ER-GCT-ND - Cut Tape (CT) 893-XC6192A510ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6192A510ER-G |
Description | IC PWR SWITCH P-CH 1:1 8USP-B06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 400mA |
Series | Rds On (Typ) 340mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Power Good, Shutdown |
Switch Type | Fault Protection Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-USP-B06 (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6192A103ER-G | Torex Semiconductor Ltd | 70 | 893-XC6192A103ER-GCT-ND | $5.34000 | Parametric Equivalent |
| XC6192A305ER-G | Torex Semiconductor Ltd | 4,107 | 893-XC6192A305ER-GCT-ND | $5.34000 | Parametric Equivalent |
| XC6192A310ER-G | Torex Semiconductor Ltd | 7 | 893-XC6192A310ER-GCT-ND | $6.25000 | Parametric Equivalent |
| XC6192AA05ER-G | Torex Semiconductor Ltd | 9,207 | 893-1412-1-ND | $5.34000 | Parametric Equivalent |
| XC6192AA10ER-G | Torex Semiconductor Ltd | 6,274 | 893-XC6192AA10ER-GCT-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.79800 | $37.98 |
| 25 | $3.40680 | $85.17 |
| 100 | $2.97450 | $297.45 |
| 250 | $2.76868 | $692.17 |
| 500 | $2.64436 | $1,322.18 |
| 1,000 | $2.54201 | $2,542.01 |
| 2,500 | $2.51578 | $6,289.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.36886 | $11,844.30 |
| 10,000 | $2.31526 | $23,152.60 |
| 15,000 | $2.28842 | $34,326.30 |
| 25,000 | $2.25868 | $56,467.00 |
| 35,000 | $2.24131 | $78,445.85 |

