Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6192A305ER-G

DigiKey Part Number
893-XC6192A305ER-GTR-ND - Tape & Reel (TR)
893-XC6192A305ER-GCT-ND - Cut Tape (CT)
893-XC6192A305ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6192A305ER-G
Description
IC PWR SWITCH P-CH 1:1 8USP-B06
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
400mA
Series
Rds On (Typ)
340mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Power Good, Shutdown
Switch Type
Fault Protection
Short Circuit
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-USP-B06 (2x2)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6192A103ER-GTorex Semiconductor Ltd70893-XC6192A103ER-GCT-ND$5.34000Parametric Equivalent
XC6192A310ER-GTorex Semiconductor Ltd7893-XC6192A310ER-GCT-ND$5.34000Parametric Equivalent
XC6192A510ER-GTorex Semiconductor Ltd4,810893-XC6192A510ER-GCT-ND$5.34000Parametric Equivalent
XC6192AA05ER-GTorex Semiconductor Ltd9,207893-1412-1-ND$5.34000Parametric Equivalent
XC6192AA10ER-GTorex Semiconductor Ltd6,274893-XC6192AA10ER-GCT-ND$5.34000Parametric Equivalent
In-Stock: 4,107
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.79800$37.98
25$3.40680$85.17
100$2.97450$297.45
250$2.76868$692.17
500$2.64436$1,322.18
1,000$2.54201$2,542.01
2,500$2.51578$6,289.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.36886$11,844.30
10,000$2.31526$23,152.60
15,000$2.28842$34,326.30
25,000$2.25868$56,467.00
35,000$2.24131$78,445.85
Manufacturers Standard Package