Parametric Equivalent

XC6136N45ANR-G | |
|---|---|
DigiKey Part Number  | XC6136N45ANR-G-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XC6136N45ANR-G  | 
Description  | IC SUPERVISOR 1 CHANNEL SSOT24  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel SSOT-24  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Torex Semiconductor Ltd  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Voltage Detector  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 4.5V  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | 40µs Typical  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-82  | |
Supplier Device Package  | SSOT-24  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.83920 | $5,517.60 | 
| 6,000 | $1.72053 | $10,323.18 | 
| 15,000 | $1.60187 | $24,028.05 | 
| 30,000 | $1.51881 | $45,564.30 | 


