Parametric Equivalent

XC6136C22CMR-G | |
|---|---|
DigiKey Part Number  | XC6136C22CMR-G-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XC6136C22CMR-G  | 
Description  | IC SUPERVISOR 1 CHANNEL SOT25  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Torex Semiconductor Ltd  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Voltage Detector  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 2.2V  | |
Output  | Push-Pull, Totem Pole  | |
Reset  | Active High  | |
Reset Timeout  | 40µs Typical  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-25  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.59651 | $4,789.53 | 
| 6,000 | $1.49352 | $8,961.12 | 
| 15,000 | $1.39051 | $20,857.65 | 
| 30,000 | $1.31841 | $39,552.30 | 


