Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| XC6129C19CNR-G | |
|---|---|
| DigiKey Part Number | XC6129C19CNR-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XC6129C19CNR-G | 
| Description | IC SUPERVISOR 1 CHANNEL SSOT24 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Torex Semiconductor Ltd | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 1.9V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | 50µs Typical | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-82 | |
| Supplier Device Package | SSOT-24 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.66787 | $5,003.61 | 
| 6,000 | $1.54427 | $9,265.62 | 
| 9,000 | $1.48186 | $13,336.74 | 
| 15,000 | $1.41229 | $21,184.35 | 
| 21,000 | $1.37138 | $28,798.98 | 
| 30,000 | $1.33188 | $39,956.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China