
XC6129C18ANR-G | |
---|---|
DigiKey Part Number | XC6129C18ANR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6129C18ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 50µs Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.52183 | $4,565.49 |
6,000 | $1.42365 | $8,541.90 |
15,000 | $1.32547 | $19,882.05 |
30,000 | $1.25675 | $37,702.50 |